+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A42MX24-TQG176A

IC: FPGA; SMD; I/O: 150; in-tray; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX24-TQG176A
TME Symbol:
A42MX24-TQG176A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
150
Kind of package
in-tray
Supply voltage
  • 5V
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A42MX24-TQG176A
0 in TME stock
Net price for quantities from 40 pcs - 478.07 EURGross price for quantities from 40 pcs - 573.69 EUR
No. of pieces (Multiplicity: 40)