+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A42MX36-CQ208

IC: FPGA; SMD; Number of macrocells: 1184; I/O: 176; 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX36-CQ208
TME Symbol:
A42MX36-CQ208

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
1184
Number of inputs/outputs
176
Supply voltage
  • 3.3V
Gross weight4.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A42MX36-CQ208
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4 663.19 USDGross price for quantities from 1 pcs - 5 595.82 USD