+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4410060

Collar with scale; polycarbonate; transparent; push-in; 20mm


Manufacturer: OKW

Manufacturer part number:
A4410060
TME Symbol:
A4410060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar with scale
Material
polycarbonate
Colour
transparent
Mounting
push-in
Related items
A2510, A2610
Saw diameter
20mm
Scale range
1 ... 10
Gross weight0.325 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A4410060
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.76 USD
Packaging method by the manufacturer:Bag = 10 pcs