+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4413049

Collar with scale; polycarbonate; transparent; push-in; 26mm


Manufacturer: OKW

Manufacturer part number:
A4413049
TME Symbol:
A4413049

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar with scale
Material
polycarbonate
Colour
transparent
Mounting
push-in
Related items
A2513, A2613
Saw diameter
26mm
Scale range
0 ... 11
Gross weight0.52 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A4413049
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.83 USD
Packaging method by the manufacturer:Bag = 50 pcs