+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4413060

Collar with scale; polycarbonate; transparent; push-in; 26mm


Manufacturer: OKW

Manufacturer part number:
A4413060
TME Symbol:
A4413060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar with scale
Material
polycarbonate
Colour
transparent
Mounting
push-in
Related items
A2513, A2613
Saw diameter
26mm
Scale range
1 ... 10
Gross weight0.532 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A4413060
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 50 pcs - 1.35 EURGross price for quantities from 50 pcs - 1.62 EUR
Packaging method by the manufacturer:Bag = 10 pcs