+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4416010

Collar with pointer; polycarbonate; transparent; push-in; 31mm


Manufacturer: OKW

Manufacturer part number:
A4416010
TME Symbol:
A4416010

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar with pointer
Material
polycarbonate
Colour
transparent
Mounting
push-in
Pointer colour
black
Related items
A2516, A2616
Saw diameter
31mm
Gross weight0.898 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A4416010
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 50 pcs - 1.49 EURGross price for quantities from 50 pcs - 1.79 EUR