+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | collar with pointer | |
Material | polycarbonate | |
Colour | transparent | |
Mounting | push-in | |
Pointer colour | black | |
Related items | A2523, A2623 | |
Saw diameter | 40mm |