+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4B-2S-2C

Connector: pin strips; plug; female; PIN: 2; crimped; 1A; A4; 2mm; 1x2


Manufacturer: HIROSE

Manufacturer part number:
A4B-2S-2C
TME Symbol:
A4B-2S-2C

Specification

Manufacturer
HIROSE
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
2
Electrical mounting
crimped
Current rating
1A
Manufacturer series
A4
Mechanical mounting
for cable
Contacts pitch
2mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Body material
PPS
Number of ways
2
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: Pin headers HIROSE,
See other products from this series.:
*
A4B-2S-2C
0 in TME stock
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 300 pcs - 0.20 EURGross price for quantities from 300 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.21 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.20 EUR
Net price for quantities from 10000 pcs - 0.16 EURGross price for quantities from 10000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.