+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4B-8S-2C

Connector: pin strips; plug; female; PIN: 8; crimped; 1A; A4; 2mm; 1x8


Manufacturer: HIROSE

Manufacturer part number:
A4B-8S-2C
TME Symbol:
A4B-8S-2C

Specification

Manufacturer
HIROSE
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
8
Electrical mounting
crimped
Current rating
1A
Manufacturer series
A4
Mechanical mounting
for cable
Contacts pitch
2mm
Connector pinout layout
1x8
Connector variant
w/o contacts
Body material
PPS
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: Pin headers HIROSE,
See other products from this series.:
*
A4B-8S-2C
0 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.