+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX08A-TQG100

IC: FPGA; SMD; TQFP100; Number of macrocells: 512; I/O: 113; 238MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX08A-TQG100
TME Symbol:
A54SX08A-TQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
512
Number of inputs/outputs
113
Frequency
238MHz
Number of gates
12k
Kind of package
in-tray
Supply voltage
  • 2.25...2.75V DC
  • 3...3.6V DC
  • 4.75...5.25V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX08A-TQG100
0 in TME stock
Net price for quantities from 90 pcs - 68.43 USDGross price for quantities from 90 pcs - 82.11 USD
No. of pieces (Multiplicity: 90)