+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX08A-TQG144

IC: FPGA; SMD; TQFP144; I/O: 113; in-tray; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX08A-TQG144
TME Symbol:
A54SX08A-TQG144

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of inputs/outputs
113
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX08A-TQG144
0 in TME stock
Net price for quantities from 60 pcs - 75.90 EURGross price for quantities from 60 pcs - 91.07 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.