+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX16A-TQG144I

IC: FPGA; SMD; TQFP144; Number of macrocells: 990; I/O: 113; 227MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX16A-TQG144I
TME Symbol:
A54SX16A-TQG144I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
990
Number of inputs/outputs
113
Frequency
227MHz
Number of gates
24k
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.25...2.75V DC
  • 3...3.6V DC
  • 4.75...5.25V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX16A-TQG144I
0 in TME stock
Net price for quantities from 60 pcs - 100.62 EURGross price for quantities from 60 pcs - 120.75 EUR
No. of pieces (Multiplicity: 60)