+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX32A-1FG256

IC: FPGA; SMD; FBGA256; I/O: 203; 2.5V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX32A-1FG256
TME Symbol:
A54SX32A-1FG256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of inputs/outputs
203
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX32A-1FG256
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 252.71 EURGross price for quantities from 90 pcs - 303.26 EUR