+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX32A-CQ208

IC: FPGA; SMD; Macrocells: 1800; I/O: 174; 2.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX32A-CQ208
TME Symbol:
A54SX32A-CQ208

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
1800
Number of inputs/outputs
174
Supply voltage
  • 2.5V
Gross weight41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX32A-CQ208
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4 703.04 EURGross price for quantities from 1 pcs - 5 643.66 EUR