+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX72A-1CQ256B

IC: FPGA; SMD; Macrocells: 4024; I/O: 203; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX72A-1CQ256B
TME Symbol:
A54SX72A-1CQ256B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
4024
Number of inputs/outputs
203
Supply voltage
  • 2.5V
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX72A-1CQ256B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21 217.67 EURGross price for quantities from 1 pcs - 25 461.21 EUR