+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5972D013TR

Driver; DC/DC converter; Uout: 1.235÷35VDC; 1.5A; SO8; SMD; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
A5972D013TR
TME Symbol:
A5972D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4...36V DC
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
A5972D013TR
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.