+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5974AD

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2A; HSOP8; SMD; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
A5974AD
TME Symbol:
A5974AD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2A
Case
HSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
4...36V DC
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
A5974AD
0 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 5.27 EUR
Net price for quantities from 5 pcs - 3.95 EURGross price for quantities from 5 pcs - 4.74 EUR
Net price for quantities from 25 pcs - 3.49 EURGross price for quantities from 25 pcs - 4.19 EUR
Net price for quantities from 100 pcs - 3.14 EURGross price for quantities from 100 pcs - 3.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.