+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6023019

Pointer; aluminium; self-adhesive; 23mm; on panel

Manufacturer: OKW

Manufacturer part number:
A6023019
TME Symbol:
A6023019

Specification

Manufacturer
OKW
Type of accessories for potentiometer
pointer
Material
aluminium
Mounting
self-adhesive
Flange diameter
23mm
Mounting
on panel
Gross weight0.592 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A6023019
23 in TME stock
Net price for quantities from 1 pcs - 2.24 GBPGross price for quantities from 1 pcs - 2.68 GBP
Net price for quantities from 50 pcs - 1.77 GBPGross price for quantities from 50 pcs - 2.12 GBP
No. of pieces (Multiplicity: 1)