+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6600064

Adjusting element; Øshaft: 6mm; Shaft: D spring

Manufacturer: OKW

Manufacturer part number:
A6600064
TME Symbol:
A6600064

Specification

Manufacturer
OKW
Type of accessories for potentiometer
adjusting element
Shaft diameter
6mm
Shaft surface
D spring
Related items
A252006, A252306, A253106, A254006, A255006, A262006, A262306, A263106, A264006, A265006
Cut depth
1.4mm
Gross weight0.755 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A6600064
17 in TME stock
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs