+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6727TR

IC: PMIC; synchronous; SO8; buck; automotive industry


Manufacturer: STMicroelectronics

Manufacturer part number:
A6727TR
TME Symbol:
A6727TR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Output current
1.5A
Frequency
300kHz
Mounting
SMD
Case
SO8
Topology
buck
Application
automotive industry
Gross weight0.11 g
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
A6727TR
20000 in an external stock
Net price for quantities from 2500 pcs - 0.59 EURGross price for quantities from 2500 pcs - 0.70 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.