+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A694B/2SUR/S530-A2

LED; No.of diodes: 2; green-yellow; 20mA; Lens: diffused,green; 60°

Manufacturer: EVERLIGHT

Manufacturer part number:
A694B/2SUR/S530-A2
TME Symbol:
A694B/2SUR/S530-A2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
Number of diodes
2
LED colour
green-yellow
Mounting
THT
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
50mcd
Wavelength
575nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A694B/2SUR/S530-A2
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 270 pcs - 0.22 USDGross price for quantities from 270 pcs - 0.26 USD
Net price for quantities from 540 pcs - 0.21 USDGross price for quantities from 540 pcs - 0.25 USD
Net price for quantities from 1080 pcs - 0.19 USDGross price for quantities from 1080 pcs - 0.23 USD
Net price for quantities from 2160 pcs - 0.18 USDGross price for quantities from 2160 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.