+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-0103

Switch: DIP-SWITCH; Poles number: 10; 0.03A/30VDC; Pos: 10; THT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-0103
TME Symbol:
A6D-0103

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
DC contacts rating @R
30mA / 30V DC
Number of positions
10
Stable positions number
10
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
27.4x6.6x3.4mm
Leads
for PCB, straight
Manufacturer series
A6D
IP rating
IP64
Gross weight1 g
Certificates
EAN code4536853127862
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-0103
0 in TME stock
Net price for quantities from 19 pcs - 5.05 EURGross price for quantities from 19 pcs - 6.06 EUR
Net price for quantities from 114 pcs - 4.61 EURGross price for quantities from 114 pcs - 5.54 EUR
Net price for quantities from 200 pcs - 4.40 EURGross price for quantities from 200 pcs - 5.28 EUR
Net price for quantities from 250 pcs - 4.33 EURGross price for quantities from 250 pcs - 5.19 EUR
Net price for quantities from 380 pcs - 4.12 EURGross price for quantities from 380 pcs - 4.95 EUR
Net price for quantities from 500 pcs - 3.97 EURGross price for quantities from 500 pcs - 4.77 EUR
Net price for quantities from 1140 pcs - 3.65 EURGross price for quantities from 1140 pcs - 4.38 EUR
Net price for quantities from 2500 pcs - 3.52 EURGross price for quantities from 2500 pcs - 4.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 19.
Multiplicity: 1.