+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-4103

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.03A/30VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-4103
TME Symbol:
A6D-4103

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
6.6x7.62x12.2mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
12.2mm
Body material
PBT
Gross weight0.434 g
Certificates
EAN code4536853128098
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-4103
113 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.04 USDGross price for quantities from 25 pcs - 3.65 USD
Net price for quantities from 43 pcs - 2.83 USDGross price for quantities from 43 pcs - 3.40 USD
Net price for quantities from 86 pcs - 2.54 USDGross price for quantities from 86 pcs - 3.05 USD
Net price for quantities from 129 pcs - 2.39 USDGross price for quantities from 129 pcs - 2.87 USD
Net price for quantities from 258 pcs - 2.23 USDGross price for quantities from 258 pcs - 2.68 USD
Net price for quantities from 516 pcs - 2.10 USDGross price for quantities from 516 pcs - 2.52 USD
Net price for quantities from 860 pcs - 2.02 USDGross price for quantities from 860 pcs - 2.42 USD
Net price for quantities from 2537 pcs - 1.86 USDGross price for quantities from 2537 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 43 pcs