+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-6103

Switch: DIP-SWITCH; Poles number: 6; 0.03A/30VDC; Pos: 6; THT; A6D


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-6103
TME Symbol:
A6D-6103

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
6
DC contacts rating @R
30mA / 30V DC
Number of positions
6
Stable positions number
6
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
17.3x6.6x3.4mm
Leads
for PCB, straight
Manufacturer series
A6D
IP rating
IP64
Gross weight0.65 g
Certificates
EAN code4536853128265
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-6103
0 in TME stock
Net price for quantities from 30 pcs - 2.69 EURGross price for quantities from 30 pcs - 3.22 EUR
Net price for quantities from 50 pcs - 2.60 EURGross price for quantities from 50 pcs - 3.11 EUR
Net price for quantities from 100 pcs - 2.45 EURGross price for quantities from 100 pcs - 2.94 EUR
Net price for quantities from 120 pcs - 2.42 EURGross price for quantities from 120 pcs - 2.90 EUR
Net price for quantities from 270 pcs - 2.21 EURGross price for quantities from 270 pcs - 2.65 EUR
Net price for quantities from 510 pcs - 2.05 EURGross price for quantities from 510 pcs - 2.47 EUR
Net price for quantities from 1020 pcs - 1.94 EURGross price for quantities from 1020 pcs - 2.33 EUR
Net price for quantities from 2520 pcs - 1.84 EURGross price for quantities from 2520 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.