+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-8103

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.03A/30VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-8103
TME Symbol:
A6D-8103

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
6.6x7.62x22.4mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
22.4mm
Body material
PBT
Gross weight0.85 g
Certificates
EAN code4536853128425
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-8103
204 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 5 pcs - 2.92 EURGross price for quantities from 5 pcs - 3.51 EUR
Net price for quantities from 10 pcs - 2.76 EURGross price for quantities from 10 pcs - 3.32 EUR
Net price for quantities from 23 pcs - 2.58 EURGross price for quantities from 23 pcs - 3.09 EUR
Net price for quantities from 46 pcs - 2.42 EURGross price for quantities from 46 pcs - 2.90 EUR
Net price for quantities from 115 pcs - 2.21 EURGross price for quantities from 115 pcs - 2.66 EUR
Net price for quantities from 253 pcs - 2.07 EURGross price for quantities from 253 pcs - 2.49 EUR
Net price for quantities from 460 pcs - 2.01 EURGross price for quantities from 460 pcs - 2.42 EUR
Net price for quantities from 1012 pcs - 1.94 EURGross price for quantities from 1012 pcs - 2.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs