+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6DR-0100

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.03A/30VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6DR-0100
TME Symbol:
A6DR-0100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6.6x7.62x27.4mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
27.4mm
Body material
PBT
Gross weight3.098 g
Certificates
EAN code4536853128630
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6DR-0100
0 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 24 pcs - 6.02 USDGross price for quantities from 24 pcs - 7.23 USD
Net price for quantities from 40 pcs - 5.85 USDGross price for quantities from 40 pcs - 7.02 USD
Net price for quantities from 50 pcs - 5.77 USDGross price for quantities from 50 pcs - 6.92 USD
Net price for quantities from 80 pcs - 5.62 USDGross price for quantities from 80 pcs - 6.74 USD
Net price for quantities from 100 pcs - 5.55 USDGross price for quantities from 100 pcs - 6.65 USD
Net price for quantities from 250 pcs - 5.31 USDGross price for quantities from 250 pcs - 6.38 USD
Net price for quantities from 320 pcs - 5.23 USDGross price for quantities from 320 pcs - 6.28 USD
Net price for quantities from 500 pcs - 5.09 USDGross price for quantities from 500 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.