+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6RS-161RS-R100

Encoding switch; HEX/BCD; Pos: 16; SMT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6RS-161RS-R100
TME Symbol:
A6RS-161RS-R100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
9.8x9.9x4.5mm
Manufacturer series
A6RS
IP rating
IP60
Gross weight0.77 g
Certificates
EAN code4549734492669
See other products in this category: Encoding Switches OMRON Electronic Components,
See other products from this series.:
*
A6RS-161RS-R100
0 in TME stock
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 7.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.