+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6TR-8104

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TR-8104
TME Symbol:
A6TR-8104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
20.22x6x5mm
Contact plating
gold-plated
Manufacturer series
A6TR
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
20.22mm
IP rating
IP40
Gross weight1.02 g
Certificates
EAN code4547648505314
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TR-8104
0 in TME stock
Net price for quantities from 23 pcs - 1.97 EURGross price for quantities from 23 pcs - 2.36 EUR
Net price for quantities from 46 pcs - 1.82 EURGross price for quantities from 46 pcs - 2.19 EUR
Net price for quantities from 92 pcs - 1.69 EURGross price for quantities from 92 pcs - 2.03 EUR
Net price for quantities from 115 pcs - 1.66 EURGross price for quantities from 115 pcs - 2.00 EUR
Net price for quantities from 253 pcs - 1.57 EURGross price for quantities from 253 pcs - 1.89 EUR
Net price for quantities from 506 pcs - 1.51 EURGross price for quantities from 506 pcs - 1.81 EUR
Net price for quantities from 1012 pcs - 1.44 EURGross price for quantities from 1012 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 23.
Multiplicity: 1.