+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | ||
Type of accessories for potentiometer | nut cover with pointer | ||
Material | ABS | ||
Colour | grey | ||
Mounting | push-in | ||
Diameter | 15.5mm | ||
Related items | A2510, A2610 | ||
Internal diameter | 14mm |