+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7513000

Nut cover; ABS; black; push-in; Ø: 17.5mm; Øint: 15.7mm

Manufacturer: OKW

Manufacturer part number:
A7513000
TME Symbol:
A7513000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover
Material
ABS
Colour
black
Mounting
push-in
Diameter
17.5mm
Related items
A2513, A2613
Internal diameter
15.7mm
Gross weight0.29 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7513000
20 in TME stock
Net price for quantities from 2 pcs - 0.70 EURGross price for quantities from 2 pcs - 0.84 EUR
Net price for quantities from 50 pcs - 0.56 EURGross price for quantities from 50 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)