+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7513010

Nut cover with pointer; ABS; black; push-in; Ø: 17.5mm

Manufacturer: OKW

Manufacturer part number:
A7513010
TME Symbol:
A7513010

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover with pointer
Material
ABS
Colour
black
Mounting
push-in
Diameter
17.5mm
Related items
A2513, A2613
Internal diameter
15.7mm
Gross weight0.309 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7513010
40 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs