+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7516000

Nut cover; ABS; black; push-in; Ø: 19.3mm; Øint: 17.6mm

Manufacturer: OKW

Manufacturer part number:
A7516000
TME Symbol:
A7516000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover
Material
ABS
Colour
black
Mounting
push-in
Diameter
19.3mm
Related items
A2516, A2616
Internal diameter
17.6mm
Gross weight0.358 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7516000
501 in TME stock
Net price for quantities from 2 pcs - 0.92 USDGross price for quantities from 2 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs