+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A758EK337M0EAAE018

Capacitor: polymer; low ESR; H: 8mm; 330uF; 2.5VDC; THT; ESR: 12mΩ

Manufacturer: KEMET

Manufacturer part number:
A758EK337M0EAAE018
TME Symbol:
A758EK337M0EAAE018

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
330µF
Operating voltage
2.5V DC
Mounting
THT
ESR value
12mΩ
Manufacturer series
A758
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
5000h
Terminal pitch
2.5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A758EK337M0EAAE018
217 in TME stock
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.14 EUR
Net price for quantities from 3000 pcs - 0.11 EURGross price for quantities from 3000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 1 000 pcs