+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7616000

Nut cover with pointer; ABS; black; push-in; Ø: 16.4mm

Manufacturer: OKW

Manufacturer part number:
A7616000
TME Symbol:
A7616000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover with pointer
Material
ABS
Colour
black
Mounting
push-in
Diameter
16.4mm
Related items
A2516, A2616
Internal diameter
14.6mm
Gross weight0.288 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7616000
20 in TME stock
Net price for quantities from 2 pcs - 0.65 GBPGross price for quantities from 2 pcs - 0.78 GBP
Net price for quantities from 50 pcs - 0.52 GBPGross price for quantities from 50 pcs - 0.62 GBP
No. of pieces (Multiplicity: 1)