+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7616008

Nut cover with pointer; ABS; grey; push-in; Ø: 16.4mm; Øint: 14.6mm

Manufacturer: OKW

Manufacturer part number:
A7616008
TME Symbol:
A7616008

Specification

Manufacturer
OKW
Accessories for potentiometer
nut cover with pointer
Material
ABS
Colour
grey
Mounting
push-in
Diameter
16.4mm
Related items
A2516, A2616
Internal diameter
14.6mm
Gross weight0.288 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW
*
A7616008
Product withdrawn from the offer
Use the specification table below to search for similar products