+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10DMV

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; GNSS,LTE CAT1bis,LTE-FDD


Manufacturer: SIMCOM

Manufacturer part number:
S2-10DMV
TME Symbol:
A7663E-MAXS

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
GNSS, LTE CAT1bis, LTE-FDD
Dimensions
19.6x19.6x2.4mm
Band
B1, B3, B5, B7, B8, B20, B28
Operating temperature
-30...75°C
Interface
  • ADC
  • Audio
  • GPIO
  • I2C
  • SIM
  • UART
  • USB 2.0
Supply voltage
  • 3.4...4.2V DC
Gross weight1.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10DMV
276 in TME stock
Net price for quantities from 1 pcs - 14.50 EURGross price for quantities from 1 pcs - 17.39 EUR
Net price for quantities from 3 pcs - 13.37 EURGross price for quantities from 3 pcs - 16.04 EUR
Net price for quantities from 10 pcs - 13.02 EURGross price for quantities from 10 pcs - 15.63 EUR
Net price for quantities from 24 pcs - 12.77 EURGross price for quantities from 24 pcs - 15.32 EUR
Net price for quantities from 96 pcs - 12.25 EURGross price for quantities from 96 pcs - 14.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 24 pcs