+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7800DIN

Cable; 0.15m; DIN plug,RAKU II female; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A7800DIN
TME Symbol:
A7800DIN

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • DIN plug
  • RAKU II female
Gross weight11.12 g
EAN code8057968811430
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A7800DIN
17 in TME stock
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 2.36 EUR
Net price for quantities from 5 pcs - 1.75 EURGross price for quantities from 5 pcs - 2.09 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.