+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7986A

Driver; DC/DC converter; Uout: 0.6÷38VDC; 3A; HSOP8; SMD; 250kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
A7986A
TME Symbol:
A7986A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
0.6...38V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
4.5...38V DC
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
A7986A
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)