+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7987TR

PMIC; DC/DC converter; Uin: 4.5÷61V; Uout: 0.8÷61V; 3A; HTSSOP16

Manufacturer: STMicroelectronics

Manufacturer part number:
A7987TR
TME Symbol:
A7987TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...61V
Output voltage
0.8...61V
Output current
3A
Case
HTSSOP16
Mounting
SMD
Frequency
250kHz...1.5MHz
Topology
buck, buck-boost
Number of channels
1
Operating temperature
-40...150°C
Application
automotive industry
Supply voltage
  • 4.5...61V
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
A7987TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.68 GBPGross price for quantities from 2500 pcs - 2.01 GBP
No. of pieces (Multiplicity: 2 500)