+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A7DP-206-1

Rotary Coded Switch: +/-; Rcont max: 200mΩ; Rinsul min: 100MΩ


Manufacturer: OMRON

Manufacturer part number:
A7DP-206-1
TME Symbol:
A7DP-206-1

Specification

Manufacturer
OMRON
Type of rotary coded switch
+/-
Operating temperature
-10...70°C
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
0.1GΩ
Body dimensions
10.1x17.5x16mm
Poles number
1
Gross weight1.28 g
Certificates
See other products in this category: Encoding Switches OMRON,
*
A7DP-206-1
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.00 EURGross price for quantities from 1 pcs - 9.61 EUR
Net price for quantities from 20 pcs - 7.26 EURGross price for quantities from 20 pcs - 8.71 EUR