+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

166-50002

90° angled connector; Thread: inside,outside; brass; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50002
TME Symbol:
A90FM-M20-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
inside, outside
Material
brass
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Mechanical connection
M20
Plating material
nickel
Operating temperature
-100...300°C
Gross weight985 g
Certificates
EAN code4031026309583
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50002
0 in TME stock
Net price for quantities from 10 pcs - 12.36 GBPGross price for quantities from 10 pcs - 14.83 GBP
Net price for quantities from 50 pcs - 11.40 GBPGross price for quantities from 50 pcs - 13.68 GBP
Net price for quantities from 150 pcs - 9.96 GBPGross price for quantities from 150 pcs - 11.95 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.