+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50006

90° angled connector; Thread: inside,outside; brass; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50006
TME Symbol:
A90FM-M50-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
inside, outside
Material
brass
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Mechanical connection
M50
Plating material
nickel
Operating temperature
-100...300°C
Gross weight5.56 kg
Certificates
EAN code4031026309620
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50006
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.11 USDGross price for quantities from 1 pcs - 90.13 USD
Net price for quantities from 5 pcs - 68.85 USDGross price for quantities from 5 pcs - 82.62 USD
Net price for quantities from 15 pcs - 60.50 USDGross price for quantities from 15 pcs - 72.60 USD