+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50000

90° angled connector; Thread: inside,outside; brass; HelaGuard


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50000
TME Symbol:
A90FM-PG7-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
inside, outside
Material
brass
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Mechanical connection
PG7
Plating material
nickel
Operating temperature
-100...300°C
Gross weight207 g
Certificates
EAN code4031026309569
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50000
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 12.76 USDGross price for quantities from 10 pcs - 15.32 USD
Net price for quantities from 50 pcs - 11.70 USDGross price for quantities from 50 pcs - 14.03 USD
Net price for quantities from 150 pcs - 10.28 USDGross price for quantities from 150 pcs - 12.34 USD