+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A93B/SDR/S530-A3

LED; No.of diodes: 1; red; 20mA; Lens: red,diffused; 50°; 100mcd

Manufacturer: EVERLIGHT

Manufacturer part number:
A93B/SDR/S530-A3
TME Symbol:
A93B/SDR/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
Number of diodes
1
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused, red
Viewing angle
50°
Luminosity
100mcd
Wavelength
650nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A93B/SDR/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.09 GBPGross price for quantities from 1 pcs - 0.12 GBP
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.11 GBP
Net price for quantities from 50 pcs - 0.09 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 250 pcs - 0.08 GBPGross price for quantities from 250 pcs - 0.09 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 2000 pcs - 0.06 GBPGross price for quantities from 2000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.