+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9540

Cable; 0.15m; Fakra socket,FME male; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9540
TME Symbol:
A9540

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • Fakra socket
  • FME male
Gross weight8.9 g
EAN code8057968811485
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9540
9 in TME stock
Net price for quantities from 1 pcs - 4.30 EURGross price for quantities from 1 pcs - 5.15 EUR
Net price for quantities from 3 pcs - 3.52 EURGross price for quantities from 3 pcs - 4.22 EUR
Net price for quantities from 5 pcs - 3.13 EURGross price for quantities from 5 pcs - 3.75 EUR
Net price for quantities from 10 pcs - 2.74 EURGross price for quantities from 10 pcs - 3.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.