+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9546

Cable; 0.18m; RAKU I (Coma),RAKU II male; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9546
TME Symbol:
A9546

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.18m
Connector variant
straight
Application - car brand
Alfa Romeo, Chrysler, Dodge, Fiat, Jeep, Lancia
Cable/adapter structure
  • RAKU I (Coma)
  • RAKU II male
Gross weight16.8 g
Certificates
EAN code8057968811539
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9546
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.96 EURGross price for quantities from 1 pcs - 7.16 EUR
Net price for quantities from 3 pcs - 4.89 EURGross price for quantities from 3 pcs - 5.86 EUR
Net price for quantities from 5 pcs - 4.35 EURGross price for quantities from 5 pcs - 5.21 EUR
Net price for quantities from 10 pcs - 3.80 EURGross price for quantities from 10 pcs - 4.55 EUR