+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9548

Cable; 0.15m; Fakra B female,RAKU II male; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9548
TME Symbol:
A9548

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.15m
Connector variant
straight
Application - car brand
Alfa Romeo, Chrysler, Citroën, Dodge, Fiat, Ford, Jeep, Lancia, Peugeot
Application - car model
Citroën ->2010, Ford C-Max ->2010, Ford Focus ->2010, Ford Kuga ->2010
Cable/adapter structure
  • Fakra B female
  • RAKU II male
Gross weight12.5 g
Certificates
EAN code8057968811553
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9548
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.55 GBPGross price for quantities from 1 pcs - 5.46 GBP
Net price for quantities from 3 pcs - 3.72 GBPGross price for quantities from 3 pcs - 4.47 GBP
Net price for quantities from 5 pcs - 3.31 GBPGross price for quantities from 5 pcs - 3.97 GBP
Net price for quantities from 10 pcs - 2.90 GBPGross price for quantities from 10 pcs - 3.48 GBP