+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9610/A

Cable; 0.15m; DIN socket,RAKU II female; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9610/A
TME Symbol:
A9610/A

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • DIN socket
  • RAKU II female
Gross weight13 g
EAN code8057968811607
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9610/A
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 2.09 USD
Packaging method by the manufacturer:Bag = 50 pcs