+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9618

Cable; 0.15m; FME male,RAKU II female; straight

Manufacturer: PER.PIC.

Manufacturer part number:
A9618
TME Symbol:
A9618

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • FME male
  • RAKU II female
Gross weight8.07 g
EAN code8057968811614
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9618
16 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 3 pcs - 2.38 USDGross price for quantities from 3 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts