+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9D34616

RCBO breaker; Inom: 16A; Ires: 30mA; Max surge current: 250A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9D34616
TME Symbol:
A9D34616

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
16A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-5...60°C
Short circuit breaking capacity
4.5kA
Mechanical durability
20000 cycles
Characteristics
C
Manufacturer series
iDPNa Vigi
Trade name
RCBO
Gross weight211.1 g
Certificates
EAN code3606480471582
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9D34616
5 in TME stock
Net price for quantities from 1 pcs - 89.25 EURGross price for quantities from 1 pcs - 107.10 EUR
Net price for quantities from 6 pcs - 83.68 EURGross price for quantities from 6 pcs - 100.41 EUR
Net price for quantities from 12 pcs - 78.09 EURGross price for quantities from 12 pcs - 93.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.